833-062-524-201

Heilind Number:EDA833-062-524-201
Manufacturer:EDAC
Manufacturer Number:833-062-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precise board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of 62 positions, it ensures seamless integration for your electronic projects. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure attachment. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.