833-062-524-212

Heilind Number:EDA833-062-524-212
Manufacturer:EDAC
Manufacturer Number:833-062-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue, perfect for easy identification. Its durable UL 94V-0 Thermoplastic Polyester housing ensures stability and safety, while the Copper Alloy contact material guarantees reliable performance. With two rows and 62 positions, it offers ample connectivity options, all with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Trust in its straight mount orientation for effortless installation. Elevate your PCB assembly with this essential component.