833-062-524-804

Heilind Number:EDA833-062-524-804
Manufacturer:EDAC
Manufacturer Number:833-062-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-524-804

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it offers reliable power delivery at a 3A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 62 positions cater to versatile application needs. The straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it guarantees performance even in challenging environments. Upgrade your connectivity solutions with this essential component, ideal for various electronic projects.