833-062-524-808

Heilind Number:EDA833-062-524-808
Manufacturer:EDAC
Manufacturer Number:833-062-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-524-808

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in vibrant green. Designed for high-performance applications, it offers a reliable current rating of 3 A and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-machined Copper Alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector ensures secure and efficient board-to-board connectivity. Its straight mount orientation and 62 positions make it versatile for various electronic setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your system with this essential component, perfect for professionals in the electronics industry.