833-062-540-201

Heilind Number:EDA833-062-540-201
Manufacturer:EDAC
Manufacturer Number:833-062-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-540-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connections. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable power transmission in various applications. The two-row design, with 62 positions in total, offers ample connectivity options. Crafted with precision, it incorporates Copper Alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether straight or right-angled, its versatile mount orientation fits your specific requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding environments. Trust in its quality and performance for seamless board-to-board PCB connections.