833-062-540-202

Heilind Number:EDA833-062-540-202
Manufacturer:EDAC
Manufacturer Number:833-062-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-540-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Designed for optimal functionality, this connector boasts a 3 A amperage rating, making it suitable for various electronic applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it facilitates seamless data transmission. Featuring 62 positions and a straight mount orientation, it offers versatility in PCB assembly. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your connectivity needs. Explore its full potential in our PCB Connectors category.