833-062-540-203

Heilind Number:EDA833-062-540-203
Manufacturer:EDAC
Manufacturer Number:833-062-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both performance and visual appeal. With a double-row configuration and a total of 62 positions, it offers ample connectivity options for your electronic systems. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, while an amperage rating of 3 A supports efficient power delivery. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy integration into your PCB layout. Whether for industrial or commercial use, this connector is built to withstand harsh operating environments, with an impressive temperature range of -40 to 105°C. Trust in its straight mount orientation for a secure and stable connection, making it a cornerstone in your electronic assemblies. Elevate your connectivity solutions with this essential component.