833-062-540-207

Heilind Number:EDA833-062-540-207
Manufacturer:EDAC
Manufacturer Number:833-062-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, it offers a high amperage capacity of 3 A, perfect for demanding applications. The .156 inch pitch and .2 inch row spacing provide precise alignment, accommodating 62 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your electronic projects with this essential component.