833-062-540-208

Heilind Number:EDA833-062-540-208
Manufacturer:EDAC
Manufacturer Number:833-062-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-540-208

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Its vibrant Green color not only adds a pop of visual interest but also signifies its environmentally friendly UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and a total of 62 positions, this connector ensures efficient power transmission, ideal for high-performance electronics. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Its straight mount orientation simplifies installation, making it a must-have component for any project. Upgrade your connectivity game with this essential connector.