833-062-540-804

Heilind Number:EDA833-062-540-804
Manufacturer:EDAC
Manufacturer Number:833-062-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-540-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green hue, this connector is as visually striking as it is functional. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Its dual-row design with 62 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment. Suitable for straight mount orientation, it's easy to install in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our diverse range of PCB connectors for more options.