833-062-540-807

Heilind Number:EDA833-062-540-807
Manufacturer:EDAC
Manufacturer Number:833-062-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-540-807

Detailed Description

Enhance your PCB connections with this sophisticated Card Edge Connector. Designed for optimal performance, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 62 copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers seamless connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Upgrade your setup with this high-quality connector and experience seamless board-to-board connections like never before.