833-062-540-808

Heilind Number:EDA833-062-540-808
Manufacturer:EDAC
Manufacturer Number:833-062-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-540-808

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also offers reliable performance. With a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures safe and efficient power transmission. Its two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide seamless connectivity for up to 62 positions. Designed for straight mount orientation, it's ideal for board-to-board PCB connections. Engineered to withstand harsh environments, it has an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential connector, a must-have for any electronic project.