833-062-540-812

Heilind Number:EDA833-062-540-812
Manufacturer:EDAC
Manufacturer Number:833-062-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-540-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and aesthetic appeal. Featuring two rows of 62 positions each, it offers ample room for secure and efficient data transfer. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and suitability for diverse applications. Upgrade your connectivity solutions with this essential component, perfect for demanding industrial environments.