833-062-541-201

Heilind Number:EDA833-062-541-201
Manufacturer:EDAC
Manufacturer Number:833-062-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-541-201

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color for easy identification. Its durable UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the Copper Alloy contact material guarantees reliable power transmission. With two rows and 62 positions, it offers ample connectivity options, all with a pitch of .156 inches and row spacing of .2 inches for efficient signal transfer. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your connections with this essential component, ideal for a range of electronic applications.