833-062-541-203

Heilind Number:EDA833-062-541-203
Manufacturer:EDAC
Manufacturer Number:833-062-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-541-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision and durability in mind, this connector boasts a vibrant Green color and features a reliable amperage of 3A. Its housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate 62 positions, offering ample connectivity options. Designed for straightforward installation, its straight mount orientation simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the Products, Connectors, and PCB Connectors categories. Trust in its robust construction and superior functionality for your connectivity needs.