833-062-541-204

Heilind Number:EDA833-062-541-204
Manufacturer:EDAC
Manufacturer Number:833-062-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-541-204

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches, it guarantees seamless signal transmission. Boasting a total of 62 positions, it offers ample connectivity options for your PCB setup. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your connection game with this essential component for any electronic project.