833-062-541-803

Heilind Number:EDA833-062-541-803
Manufacturer:EDAC
Manufacturer Number:833-062-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-541-803

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, boasting a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a dual-row design and 62 positions, it offers ample space for seamless integration. Crafted with precision, the contact material is Copper Alloy, ensuring reliable performance. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Trust in its 3A amperage and straight mount orientation for efficient power transmission. Elevate your PCB setup with this essential component.