833-062-541-812

Heilind Number:EDA833-062-541-812
Manufacturer:EDAC
Manufacturer Number:833-062-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering exceptional performance. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 62 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, it allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. A must-have in any connector setup, our Card Edge Connector is perfect for your PCB projects.