833-062-542-201

Heilind Number:EDA833-062-542-201
Manufacturer:EDAC
Manufacturer Number:833-062-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-542-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimum performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With two rows and a total of 62 positions, it offers ample connectivity for your circuitry needs. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your setup with this essential component for efficient and secure PCB connectivity.