833-062-542-207

Heilind Number:EDA833-062-542-207
Manufacturer:EDAC
Manufacturer Number:833-062-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green hue, it seamlessly integrates into your electronic setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of robust Copper Alloy, it ensures reliable power transmission. Boasting dual rows and 62 positions, it facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for varied environments. Elevate your connector game with this essential component.