833-062-542-212

Heilind Number:EDA833-062-542-212
Manufacturer:EDAC
Manufacturer Number:833-062-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-542-212

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees longevity and performance. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts, it offers seamless signal transfer across 62 positions with a pitch of .156 inches. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your connectivity solutions with this indispensable component.