833-062-542-804

Heilind Number:EDA833-062-542-804
Manufacturer:EDAC
Manufacturer Number:833-062-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-542-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Offering a robust amperage of 3 A, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for reliable operation. With two rows and 62 positions, it provides ample connectivity options for your application. The copper alloy contact material ensures secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of environments. Elevate your connection solutions with this essential component.