833-062-542-808

Heilind Number:EDA833-062-542-808
Manufacturer:EDAC
Manufacturer Number:833-062-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-542-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Sporting a sleek green hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contact points made from high-quality Copper Alloy, it guarantees reliable conductivity. Featuring a pitch of .156 inches and accommodating 62 positions, it offers ample space for your connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Upgrade your setup with this essential component.