833-062-542-812

Heilind Number:EDA833-062-542-812
Manufacturer:EDAC
Manufacturer Number:833-062-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-542-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage capacity, it ensures reliable power transmission. The two-row design with 62 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it provides secure PCB-to-PCB connections. Its straight mount orientation simplifies installation, and it offers a wide operating temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your device's connectivity with this high-quality Card Edge Connector.