833-062-544-212

Heilind Number:EDA833-062-544-212
Manufacturer:EDAC
Manufacturer Number:833-062-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-544-212

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With two rows and 62 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material and .156-inch pitch deliver optimal signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. Designed for straight mount orientation, it facilitates easy installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its performance for seamless data and power transmission in your electronic devices.