833-062-544-802

Heilind Number:EDA833-062-544-802
Manufacturer:EDAC
Manufacturer Number:833-062-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-544-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in various environments. With two rows of copper alloy contacts, it offers reliable power delivery with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for efficient data transmission, accommodating up to 62 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stability under extreme conditions. Trust in this essential component for your next PCB assembly project.