833-062-555-207

Heilind Number:EDA833-062-555-207
Manufacturer:EDAC
Manufacturer Number:833-062-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-555-207

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. Featuring a sleek green design, this connector offers reliable performance with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 62 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material guarantees high conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Designed for straight mount orientation, it's ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.