833-062-555-802

Heilind Number:EDA833-062-555-802
Manufacturer:EDAC
Manufacturer Number:833-062-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments, with a wide operating temperature range of -40 to 105 °C. With two rows and 62 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Perfect for a variety of applications, this Card Edge Connector is a must-have component for your electronic projects.