833-062-555-804

Heilind Number:EDA833-062-555-804
Manufacturer:EDAC
Manufacturer Number:833-062-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable power transmission, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient connections. Boasting 62 positions, this connector accommodates multiple signals with ease. Its straight mount orientation and precise row spacing of .2 inches simplify installation, while operating flawlessly in temperatures ranging from -40 to 105 °C. Ideal for a wide range of applications, this connector is a valuable addition to any electronics project. Elevate your connectivity game with this essential component.