833-062-555-807

Heilind Number:EDA833-062-555-807
Manufacturer:EDAC
Manufacturer Number:833-062-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, ensuring both reliability and visual appeal. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Boasting two rows of 62 positions each, with a .156-inch pitch and .2-inch row spacing, it offers ample room for secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your setup with this essential component, a standout in our comprehensive range of PCB connectors.