833-062-556-201

Heilind Number:EDA833-062-556-201
Manufacturer:EDAC
Manufacturer Number:833-062-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-556-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of color to your setup but also ensures reliable performance. With an amperage of 3 A, this connector is suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its double-row design with 62 positions allows for efficient data transmission. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. The straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Upgrade your setup with this essential component for seamless board-to-board connections.