833-062-556-207

Heilind Number:EDA833-062-556-207
Manufacturer:EDAC
Manufacturer Number:833-062-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Its vibrant green color adds a touch of visual appeal, while its robust UL 94V-0 Thermoplastic Polyester housing ensures safety and durability. With two rows and 62 positions, this connector offers ample space for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast. Elevate your projects with seamless connectivity – choose our Card Edge Connector today.