833-062-556-802

Heilind Number:EDA833-062-556-802
Manufacturer:EDAC
Manufacturer Number:833-062-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-556-802

Detailed Description

Enhance the connectivity of your PCB setup with this Card Edge Connector in a sleek green finish. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in varying conditions. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for up to 62 positions. Whether you're creating a new circuit or upgrading an existing one, this connector, with an amperage rating of 3A, guarantees efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for use in a range of electronic applications, this connector is a vital component in any engineer's toolkit. Elevate your connectivity game with this essential board-to-board PCB solution.