833-062-556-807

Heilind Number:EDA833-062-556-807
Manufacturer:EDAC
Manufacturer Number:833-062-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of contact points made of high-quality Copper Alloy, it guarantees reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, combined with 62 positions, offer ample room for secure connections. Perfect for straight mounting orientation, it functions flawlessly in a wide operating temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component.