833-062-556-808

Heilind Number:EDA833-062-556-808
Manufacturer:EDAC
Manufacturer Number:833-062-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-556-808

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for efficient power delivery. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts offering a total of 62 positions, it facilitates seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in various environments. Suitable for straight mounting orientation, it's a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options to optimize your electronic designs.