833-062-558-201

Heilind Number:EDA833-062-558-201
Manufacturer:EDAC
Manufacturer Number:833-062-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-558-201

Detailed Description

Enhance circuit connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each spaced perfectly at .156 inches, it accommodates up to 62 positions for seamless integration. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. A must-have for any PCB assembly, this connector promises efficient board-to-board connectivity with uncompromised quality.