833-062-558-203

Heilind Number:EDA833-062-558-203
Manufacturer:EDAC
Manufacturer Number:833-062-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-558-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows and 62 positions, it provides ample connectivity options for your applications. The copper alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Perfect for right-angle mounting, this connector is easy to install and ideal for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging conditions. Upgrade your system with this essential component for seamless and efficient PCB integration.