833-062-558-204

Heilind Number:EDA833-062-558-204
Manufacturer:EDAC
Manufacturer Number:833-062-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector offers a reliable amperage of 3 A, making it suitable for various power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, this connector provides a total of 62 positions for optimal connectivity. Its right-angle mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects. Explore more in our Products category under Connectors.