833-062-558-802

Heilind Number:EDA833-062-558-802
Manufacturer:EDAC
Manufacturer Number:833-062-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-558-802

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Featuring a vibrant Green color for easy identification, this connector ensures reliable power transfer with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees long-lasting performance in any environment. Its dual-row configuration with 62 positions allows for efficient data transmission, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation further enhances space-saving on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries. Upgrade your connectivity solutions with this essential component.