833-062-558-808

Heilind Number:EDA833-062-558-808
Manufacturer:EDAC
Manufacturer Number:833-062-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-558-808

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for optimal performance, this green connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum of 3 A. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your board layout, while the 62 positions cater to multiple connection needs. Its right-angle mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your circuit board requirements. Trust in its quality construction for secure and efficient board-to-board connections.