833-062-559-201

Heilind Number:EDA833-062-559-201
Manufacturer:EDAC
Manufacturer Number:833-062-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-559-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a dual-row design, 62 positions, and a pitch of .156 inches, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation and compact size make it ideal for space-constrained setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.