833-062-559-202

Heilind Number:EDA833-062-559-202
Manufacturer:EDAC
Manufacturer Number:833-062-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-559-202

Detailed Description

Enhance your PCB connection setup with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it offers a solid amperage of 3 A and features a durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 62 positions, it ensures seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connector system with this reliable component.