833-062-559-204

Heilind Number:EDA833-062-559-204
Manufacturer:EDAC
Manufacturer Number:833-062-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-559-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient signal transmission. The right-angle mount orientation and 62 positions make it suitable for a variety of applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees performance even in extreme conditions. Trust in this high-quality component for your connectivity needs.