833-062-559-207

Heilind Number:EDA833-062-559-207
Manufacturer:EDAC
Manufacturer Number:833-062-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and secure board-to-board connections. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring long-lasting performance. Its copper alloy contacts provide reliable conductivity, while the right angle mount orientation offers convenient installation. With 62 positions spread across 2 rows and a pitch of .156 inches, this connector is ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your electronic assemblies with this essential component for seamless and efficient connectivity.