833-062-559-212

Heilind Number:EDA833-062-559-212
Manufacturer:EDAC
Manufacturer Number:833-062-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-559-212

Detailed Description

Enhance connectivity within your electronic device with our Card Edge Connector. Designed for reliable performance, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With 62 positions spread across 2 rows, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Its right-angle mount orientation and .156-inch pitch facilitate easy installation on PCBs, making it ideal for board-to-board connections. Trust in this high-quality component for seamless integration within your electronic systems.