833-062-559-802

Heilind Number:EDA833-062-559-802
Manufacturer:EDAC
Manufacturer Number:833-062-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-559-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts two rows of precise copper alloy contacts, offering a total of 62 positions with a .156-inch pitch and .2-inch row spacing. With a current rating of 3A, it guarantees reliable power transmission. Its right-angle mount orientation facilitates easy installation onto circuit boards. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for seamless board-to-board connections in various applications. Explore our wide range of connectors for your connectivity needs.