833-062-559-804

Heilind Number:EDA833-062-559-804
Manufacturer:EDAC
Manufacturer Number:833-062-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Its vibrant Green color adds a touch of style to your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation. With a 3 A amperage rating, it provides steady power delivery for your devices. Featuring two rows of Copper Alloy contacts, spaced at a pitch of .156 inches with .2 inches row spacing, it offers seamless connection possibilities. This connector boasts 62 positions, catering to a wide range of applications. Its Right Angle mount orientation allows for easy installation on your PCB, while its operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for high-performance electronics, it is a must-have in any connectivity toolkit.