833-062-559-808

Heilind Number:EDA833-062-559-808
Manufacturer:EDAC
Manufacturer Number:833-062-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-559-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features 62 positions spread across 2 rows, ensuring ample connectivity for your circuit boards. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees both safety and longevity. Each contact is constructed from high-quality Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers efficient signal transfer. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic projects with this essential connector, perfect for professionals and hobbyists alike.