833-062-559-812

Heilind Number:EDA833-062-559-812
Manufacturer:EDAC
Manufacturer Number:833-062-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-559-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is both functional and visually appealing. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance. Its two rows of copper alloy contacts ensure efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches. Boasting a total of 62 positions, it facilitates seamless board-to-board connections. Designed for convenience, it offers right-angle mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in its quality and precision for all your connectivity needs.