833-062-560-802

Heilind Number:EDA833-062-560-802
Manufacturer:EDAC
Manufacturer Number:833-062-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. Its two rows and 62 positions offer ample space for consistent connections, while a pitch of .156 inches and row spacing of .2 inches guarantee seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications, from industrial to consumer electronics. Trust in its straight mount orientation for easy installation, and enjoy the convenience of enhanced board-to-board connectivity with this essential component.